0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F683K1RACTU

DigiKey Part Number
399-C0805F683K1RACTUTR-ND - Tape & Reel (TR)
399-C0805F683K1RACTUCT-ND - Cut Tape (CT)
399-C0805F683K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F683K1RACTU
Description
CAP CER 0.068UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F683K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 747
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.18700$21.87
50$1.62120$81.06
100$1.44780$144.78
500$1.15578$577.89
1,000$1.06567$1,065.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.97066$2,426.65
5,000$0.91339$4,566.95
7,500$0.88472$6,635.40
12,500$0.85295$10,661.88
17,500$0.83437$14,601.47
25,000$0.81651$20,412.75
Manufacturers Standard Package