M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series

HMK212B7104MG-T

DigiKey Part Number
587-HMK212B7104MG-TTR-ND - Tape & Reel (TR)
587-HMK212B7104MG-TCT-ND - Cut Tape (CT)
587-HMK212B7104MG-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK212B7104MG-T
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK212B7104MG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,736
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.85800$8.58
50$0.60940$30.47
100$0.53430$53.43
500$0.41434$207.17
1,000$0.36662$366.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31802$954.06
6,000$0.29429$1,765.74
9,000$0.27769$2,499.21
15,000$0.26925$4,038.75
21,000$0.26156$5,492.76
30,000$0.25416$7,624.80
36,000$0.25066$9,023.76
72,000$0.24329$17,516.88
75,000$0.23824$17,868.00
Manufacturers Standard Package