Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HMK107B7153KAHT | |
|---|---|
DigiKey Part Number | 587-HMK107B7153KAHTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMK107B7153KAHT |
Description | CAP CER 0.015UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASH168SB7153KTNA01 | Taiyo Yuden | 0 | 587-MCASH168SB7153KTNA01TR-ND | $0.18205 | Parametric Equivalent |
| AC0603KRX7R0BB153 | YAGEO | 3,099 | 13-AC0603KRX7R0BB153CT-ND | $1.73000 | Parametric Equivalent |
| C0603C153K1RACAUTO | KEMET | 4,014 | 399-6861-1-ND | $2.71000 | Parametric Equivalent |
| C0603C153K1RACAUTO7411 | KEMET | 0 | 399-C0603C153K1RACAUTO7411TR-ND | $0.54306 | Parametric Equivalent |
| C0603C153K1RECAUTO | KEMET | 15,356 | 399-14758-1-ND | $1.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18205 | $728.20 |







