


HMK107B7103KA-T | |
|---|---|
DigiKey Part Number  | 587-1446-2-ND - Tape & Reel (TR) 587-1446-1-ND - Cut Tape (CT) 587-1446-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | HMK107B7103KA-T  | 
Description  | CAP CER 10000PF 100V X7R 0603  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | HMK107B7103KA-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Voltage  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.90000 | $0.90 | 
| 10 | $0.49000 | $4.90 | 
| 50 | $0.33780 | $16.89 | 
| 100 | $0.29210 | $29.21 | 
| 500 | $0.21538 | $107.69 | 
| 1,000 | $0.19172 | $191.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.14184 | $567.36 | 
| 8,000 | $0.12296 | $983.68 | 
| 12,000 | $0.11792 | $1,415.04 | 
| 20,000 | $0.11710 | $2,342.00 | 
| 28,000 | $0.11234 | $3,145.52 | 
| 40,000 | $0.11187 | $4,474.80 | 
| 48,000 | $0.11164 | $5,358.72 | 
| 96,000 | $0.11086 | $10,642.56 | 
| 100,000 | $0.11081 | $11,081.00 | 


