0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
TAIYO YUDEN MLCCs

HMK105CG240JV-F

DigiKey Part Number
587-5005-2-ND - Tape & Reel (TR)
587-5005-1-ND - Cut Tape (CT)
587-5005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK105CG240JV-F
Description
CAP CER 24PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK105CG240JV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,144
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.95200$9.52
50$0.67820$33.91
100$0.59450$59.45
500$0.45456$227.28
1,000$0.41137$411.37
2,500$0.36592$914.80
5,000$0.33854$1,692.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.31603$3,160.30
Manufacturers Standard Package