

HMK105CG090DV-F | |
---|---|
DigiKey Part Number | 587-4998-2-ND - Tape & Reel (TR) 587-4998-1-ND - Cut Tape (CT) 587-4998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105CG090DV-F |
Description | CAP CER 9PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105CG090DV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $0.94800 | $9.48 |
50 | $0.67480 | $33.74 |
100 | $0.59140 | $59.14 |
500 | $0.48246 | $241.23 |
1,000 | $0.40927 | $409.27 |
2,500 | $0.38760 | $969.00 |
5,000 | $0.34475 | $1,723.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.31441 | $3,144.10 |