


HMK105B7471KV-F | |
|---|---|
DigiKey Part Number | 587-4991-2-ND - Tape & Reel (TR) 587-4991-1-ND - Cut Tape (CT) 587-4991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105B7471KV-F |
Description | CAP CER 470PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105B7471KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.94600 | $9.46 |
| 50 | $0.67380 | $33.69 |
| 100 | $0.59070 | $59.07 |
| 500 | $0.42016 | $210.08 |
| 1,000 | $0.40874 | $408.74 |
| 2,500 | $0.36358 | $908.95 |
| 5,000 | $0.33637 | $1,681.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28551 | $2,855.10 |
| 20,000 | $0.28322 | $5,664.40 |
| 30,000 | $0.28204 | $8,461.20 |
| 50,000 | $0.27618 | $13,809.00 |
| 70,000 | $0.27020 | $18,914.00 |
| 100,000 | $0.26446 | $26,446.00 |
| 120,000 | $0.26174 | $31,408.80 |
| 240,000 | $0.26102 | $62,644.80 |

