0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
TAIYO YUDEN MLCCs

HMK105B7471KV-F

DigiKey Part Number
587-4991-2-ND - Tape & Reel (TR)
587-4991-1-ND - Cut Tape (CT)
587-4991-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK105B7471KV-F
Description
CAP CER 470PF 100V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK105B7471KV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,571
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$0.94600$9.46
50$0.67380$33.69
100$0.59070$59.07
500$0.42016$210.08
1,000$0.40874$408.74
2,500$0.36358$908.95
5,000$0.33637$1,681.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.28551$2,855.10
20,000$0.28322$5,664.40
30,000$0.28204$8,461.20
50,000$0.27618$13,809.00
70,000$0.27020$18,914.00
100,000$0.26446$26,446.00
120,000$0.26174$31,408.80
240,000$0.26102$62,644.80
Manufacturers Standard Package