Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent



HMJ316BB7105MLHT | |
|---|---|
DigiKey Part Number | 587-HMJ316BB7105MLHTTR-ND - Tape & Reel (TR) 587-HMJ316BB7105MLHTCT-ND - Cut Tape (CT) 587-HMJ316BB7105MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMJ316BB7105MLHT |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | HMJ316BB7105MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $4.09600 | $40.96 |
| 50 | $3.34340 | $167.17 |
| 100 | $2.88570 | $288.57 |
| 500 | $2.75382 | $1,376.91 |
| 1,000 | $2.28055 | $2,280.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.93087 | $3,861.74 |
| 4,000 | $1.84859 | $7,394.36 |
| 6,000 | $1.79906 | $10,794.36 |
| 10,000 | $1.74878 | $17,487.80 |
| 14,000 | $1.68936 | $23,651.04 |
| 20,000 | $1.68473 | $33,694.60 |
| 24,000 | $1.62807 | $39,073.68 |




