

HMF316B7103MFHT | |
---|---|
DigiKey Part Number | 587-HMF316B7103MFHTTR-ND - Tape & Reel (TR) 587-HMF316B7103MFHTCT-ND - Cut Tape (CT) 587-HMF316B7103MFHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMF316B7103MFHT |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF316B7103MFHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.10000 | $3.10 |
10 | $1.87100 | $18.71 |
50 | $1.38060 | $69.03 |
100 | $1.23030 | $123.03 |
500 | $0.97702 | $488.51 |
1,000 | $0.89875 | $898.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.80222 | $2,406.66 |
6,000 | $0.75501 | $4,530.06 |
9,000 | $0.73137 | $6,582.33 |
15,000 | $0.70517 | $10,577.55 |
21,000 | $0.68985 | $14,486.85 |
30,000 | $0.67512 | $20,253.60 |
36,000 | $0.66814 | $24,053.04 |
72,000 | $0.64463 | $46,413.36 |
75,000 | $0.64338 | $48,253.50 |