HMF316B7103MFHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.77807
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.07000
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series

HMF316B7103MFHT

DigiKey Part Number
587-HMF316B7103MFHTTR-ND - Tape & Reel (TR)
587-HMF316B7103MFHTCT-ND - Cut Tape (CT)
587-HMF316B7103MFHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMF316B7103MFHT
Description
CAP CER 10000PF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMF316B7103MFHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$1.87100$18.71
50$1.38060$69.03
100$1.23030$123.03
500$0.97702$488.51
1,000$0.89875$898.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.80222$2,406.66
6,000$0.75501$4,530.06
9,000$0.73137$6,582.33
15,000$0.70517$10,577.55
21,000$0.68985$14,486.85
30,000$0.67512$20,253.60
36,000$0.66814$24,053.04
72,000$0.64463$46,413.36
75,000$0.64338$48,253.50
Manufacturers Standard Package