


HMF316B7102KFHT | |
|---|---|
DigiKey Part Number | 587-6516-2-ND - Tape & Reel (TR) 587-6516-1-ND - Cut Tape (CT) 587-6516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMF316B7102KFHT |
Description | CAP CER 1000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF316B7102KFHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $1.86800 | $18.68 |
| 50 | $1.37880 | $68.94 |
| 100 | $1.22870 | $122.87 |
| 500 | $1.01426 | $507.13 |
| 1,000 | $0.89760 | $897.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80119 | $2,403.57 |
| 6,000 | $0.75404 | $4,524.24 |
| 9,000 | $0.69445 | $6,250.05 |
| 15,000 | $0.67400 | $10,110.00 |
| 21,000 | $0.67191 | $14,110.11 |
| 30,000 | $0.65304 | $19,591.20 |
| 36,000 | $0.65207 | $23,474.52 |
| 72,000 | $0.64380 | $46,353.60 |
| 75,000 | $0.64255 | $48,191.25 |

