
HMF212B7104KGHT | |
---|---|
DigiKey Part Number | 587-HMF212B7104KGHTTR-ND - Tape & Reel (TR) 587-HMF212B7104KGHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMF212B7104KGHT |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF212B7104KGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.98000 | $9.80 |
50 | $0.69760 | $34.88 |
100 | $0.61270 | $61.27 |
500 | $0.46906 | $234.53 |
1,000 | $0.42487 | $424.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39639 | $1,189.17 |
6,000 | $0.35335 | $2,120.10 |
9,000 | $0.32050 | $2,884.50 |
15,000 | $0.30154 | $4,523.10 |
21,000 | $0.30043 | $6,309.03 |
30,000 | $0.28240 | $8,472.00 |
36,000 | $0.28190 | $10,148.40 |
72,000 | $0.28017 | $20,172.24 |
75,000 | $0.28008 | $21,006.00 |