HMF212B7103MGHT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.48655
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.34870
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.70121
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.57900
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.89278
10000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

HMF212B7103MGHT

DigiKey Part Number
587-HMF212B7103MGHTTR-ND - Tape & Reel (TR)
587-HMF212B7103MGHTCT-ND - Cut Tape (CT)
587-HMF212B7103MGHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMF212B7103MGHT
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMF212B7103MGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.48655$1,459.65
Manufacturers Standard Package