Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
-1,45mm.jpg)
MCASH21GSB7103MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH21GSB7103MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASH21GSB7103MTNA01 |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH21GSB7103MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMF212B7103MGHT | Taiyo Yuden | 0 | 587-HMF212B7103MGHTCT-ND | $2.14000 | Parametric Equivalent |
| MAASH21GSB7103MTNA01 | Taiyo Yuden | 0 | 587-MAASH21GSB7103MTNA01TR-ND | $0.48655 | Parametric Equivalent |
| MCJCH21GBB7103MTPA01 | Taiyo Yuden | 0 | 587-MCJCH21GBB7103MTPA01TR-ND | $0.70121 | Parametric Equivalent |
| 0805Y1000103MET | Knowles Syfer | 0 | 0805Y1000103MET-ND | $2.57900 | Parametric Equivalent |
| 0805Y1000103METT01 | Knowles Syfer | 0 | 1608-0805Y1000103METT01TR-ND | $4.89278 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34870 | $1,046.10 |





