
HKQ040224NH-E | |
---|---|
DigiKey Part Number | HKQ040224NH-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HKQ040224NH-E |
Description | FIXED IND 24NH 120MA 2.23OHM SMD |
Customer Reference | |
Detailed Description | 24 nH Unshielded Multilayer Inductor 120 mA 2.23Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HKQ040224NH-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | 24 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.23Ohm Max | |
Q @ Freq | 12 @ 500MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.23mm) |