Similar

HKQ040213NH-T | |
|---|---|
DigiKey Part Number | 587-5231-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HKQ040213NH-T |
Description | FIXED IND 13NH 140MA 1.32 OHM |
Customer Reference | |
Detailed Description | 13 nH Unshielded Multilayer Inductor 140 mA 1.32Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HKQ040213NH-T Models |
Category | DC Resistance (DCR) 1.32Ohm Max |
Mfr | Q @ Freq 11 @ 500MHz |
Series | Frequency - Self Resonant 3.4GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 01005 (0402 Metric) |
Tolerance ±3% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.009" (0.23mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLG0402P13NHT000 | TDK | 0 | MLG0402P13NHT000-ND | $0.13122 | Similar |


