13 nH Unshielded Multilayer Inductor 140 mA 2.5Ohm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0402P13NHT000

DigiKey Part Number
MLG0402P13NHT000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLG0402P13NHT000
Description
FIXED IND 13NH 140MA 2.5 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 nH Unshielded Multilayer Inductor 140 mA 2.5Ohm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG0402P13NHT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.5Ohm Max
Mfr
Q @ Freq
8 @ 500MHz
Series
Frequency - Self Resonant
3.2GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
01005 (0402 Metric)
Inductance
Supplier Device Package
01005 (0402 Metric)
Tolerance
±3%
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.009" (0.22mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.13122$2,624.40
Manufacturers Standard Package