Similar

HK160868NK-T | |
|---|---|
DigiKey Part Number | HK160868NK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HK160868NK-T |
Description | FIXED IND 68NH 300MA 850MOHM SMD |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 300 mA 850mOhm Max 0603 (1608 Metric) |
EDA/CAD Models | HK160868NK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | 68 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 700MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |


