Similar
Similar
Similar

HK160815NJ-T | |
|---|---|
DigiKey Part Number | 587-1547-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HK160815NJ-T |
Description | FIXED IND 15NH 300MA 320 MOHM |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 300 mA 320mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HK160815NJ-T Models |
Category | DC Resistance (DCR) 320mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 2.3GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSCH0016080815NJ00 | Pulse Electronics | 39,231 | 553-BSCH0016080815NJ00CT-ND | $0.82000 | Similar |
| BSCH0016080815NK00 | Pulse Electronics | 0 | 553-BSCH0016080815NK00TR-ND | $0.25627 | Similar |
| CI160808-15NJ | Bourns Inc. | 13,362 | CI160808-15NJCT-ND | $0.82000 | Similar |



