
CI160808-15NJ | |
---|---|
DigiKey Part Number | CI160808-15NJTR-ND - Tape & Reel (TR) CI160808-15NJCT-ND - Cut Tape (CT) CI160808-15NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI160808-15NJ |
Description | FIXED IND 15NH 300MA 450MOHM SMD |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 300 mA 450mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CI160808-15NJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 1.35GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41900 | $4.19 |
100 | $0.34490 | $34.49 |
1,000 | $0.28344 | $283.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25196 | $1,007.84 |
8,000 | $0.23756 | $1,900.48 |
12,000 | $0.22953 | $2,754.36 |
20,000 | $0.21979 | $4,395.80 |
28,000 | $0.21361 | $5,981.08 |
40,000 | $0.20726 | $8,290.40 |
100,000 | $0.19180 | $19,180.00 |
200,000 | $0.18089 | $36,178.00 |
400,000 | $0.17551 | $70,204.00 |