


GMK325BJ106MN-T | |
|---|---|
DigiKey Part Number  | 587-2832-2-ND - Tape & Reel (TR) 587-2832-1-ND - Cut Tape (CT) 587-2832-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GMK325BJ106MN-T  | 
Description  | CAP CER 10UF 35V X5R 1210  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GMK325BJ106MN-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.083" (2.10mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.57000 | $4.57 | 
| 10 | $2.70000 | $27.00 | 
| 50 | $1.96460 | $98.23 | 
| 100 | $1.64310 | $164.31 | 
| 500 | $1.53102 | $765.51 | 
| 1,000 | $1.42105 | $1,421.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $1.17956 | $2,359.12 | 
| 4,000 | $1.12718 | $4,508.72 | 
| 6,000 | $1.12223 | $6,733.38 | 
| 10,000 | $1.11659 | $11,165.90 | 
| 14,000 | $1.11320 | $15,584.80 | 
| 20,000 | $1.10987 | $22,197.40 | 
| 24,000 | $1.10827 | $26,598.48 | 
| 48,000 | $1.08208 | $51,939.84 | 
| 50,000 | $1.08012 | $54,006.00 | 

