


GMK325B7475MNHTR | |
|---|---|
DigiKey Part Number | 587-GMK325B7475MNHTR-ND - Tape & Reel (TR) 587-GMK325B7475MNHTRCT-ND - Cut Tape (CT) 587-GMK325B7475MNHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK325B7475MNHTR |
Description | CAP CER 4.7UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK325B7475MNHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $4.12800 | $41.28 |
| 50 | $3.17860 | $158.93 |
| 100 | $2.88480 | $288.48 |
| 500 | $2.38914 | $1,194.57 |
| 1,000 | $2.23600 | $2,236.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.10995 | $4,219.90 |
| 4,000 | $1.93330 | $7,733.20 |
| 6,000 | $1.87084 | $11,225.04 |
| 10,000 | $1.80770 | $18,077.00 |
| 14,000 | $1.75656 | $24,591.84 |
| 20,000 | $1.75178 | $35,035.60 |
| 24,000 | $1.70344 | $40,882.56 |

