1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

GMK316BJ105MLHT

DigiKey Part Number
587-6316-2-ND - Tape & Reel (TR)
587-6316-1-ND - Cut Tape (CT)
587-6316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK316BJ105MLHT
Description
CAP CER 1UF 35V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK316BJ105MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Ultra Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,234
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.07600$10.76
50$0.77020$38.51
100$0.67820$67.82
500$0.52172$260.86
1,000$0.47361$473.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.43408$868.16
4,000$0.39499$1,579.96
6,000$0.36698$2,201.88
10,000$0.33890$3,389.00
14,000$0.33758$4,726.12
20,000$0.33628$6,725.60
24,000$0.33565$8,055.60
48,000$0.32566$15,631.68
50,000$0.32480$16,240.00
Manufacturers Standard Package