

GMK316B7225MLHT | |
---|---|
DigiKey Part Number | 587-GMK316B7225MLHTTR-ND - Tape & Reel (TR) 587-GMK316B7225MLHTCT-ND - Cut Tape (CT) 587-GMK316B7225MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK316B7225MLHT |
Description | CAP CER 2.2UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK316B7225MLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.50300 | $15.03 |
50 | $1.09960 | $54.98 |
100 | $0.97460 | $97.46 |
500 | $0.76462 | $382.31 |
1,000 | $0.69976 | $699.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.62215 | $1,244.30 |
4,000 | $0.58196 | $2,327.84 |
6,000 | $0.55340 | $3,320.40 |
10,000 | $0.52466 | $5,246.60 |
14,000 | $0.51431 | $7,200.34 |
20,000 | $0.51250 | $10,250.00 |
24,000 | $0.50318 | $12,076.32 |
48,000 | $0.50020 | $24,009.60 |
50,000 | $0.49927 | $24,963.50 |