1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

GMK316B7225KLHT

DigiKey Part Number
587-3370-2-ND - Tape & Reel (TR)
587-3370-1-ND - Cut Tape (CT)
587-3370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK316B7225KLHT
Description
CAP CER 2.2UF 35V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK316B7225KLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,517
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.36300$13.63
50$0.98860$49.43
100$0.87450$87.45
500$0.68216$341.08
1,000$0.62280$622.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.57325$1,146.50
4,000$0.51596$2,063.84
6,000$0.51330$3,079.80
10,000$0.45891$4,589.10
14,000$0.44443$6,222.02
20,000$0.44281$8,856.20
24,000$0.42928$10,302.72
48,000$0.42665$20,479.20
50,000$0.42650$21,325.00
Manufacturers Standard Package