


GMK316AB7475MLHT | |
---|---|
DigiKey Part Number | 587-GMK316AB7475MLHTTR-ND - Tape & Reel (TR) 587-GMK316AB7475MLHTCT-ND - Cut Tape (CT) 587-GMK316AB7475MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK316AB7475MLHT |
Description | CAP CER 4.7UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK316AB7475MLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.11000 | $21.10 |
50 | $1.56660 | $78.33 |
100 | $1.40000 | $140.00 |
500 | $1.21326 | $606.63 |
1,000 | $1.03163 | $1,031.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.96389 | $1,927.78 |
4,000 | $0.86870 | $3,474.80 |
6,000 | $0.83474 | $5,008.44 |
10,000 | $0.80045 | $8,004.50 |
14,000 | $0.76384 | $10,693.76 |
20,000 | $0.76136 | $15,227.20 |
24,000 | $0.72629 | $17,430.96 |
48,000 | $0.72231 | $34,670.88 |