

GMK212BBJ106KG-T | |
|---|---|
DigiKey Part Number | 587-4893-2-ND - Tape & Reel (TR) 587-4893-1-ND - Cut Tape (CT) 587-4893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK212BBJ106KG-T |
Description | CAP CER 10UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK212BBJ106KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $3.07200 | $30.72 |
| 50 | $2.32980 | $116.49 |
| 100 | $2.09940 | $209.94 |
| 500 | $1.71254 | $856.27 |
| 1,000 | $1.59296 | $1,592.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.21781 | $3,653.43 |
| 6,000 | $1.16704 | $7,002.24 |
| 9,000 | $1.13606 | $10,224.54 |
| 15,000 | $1.10215 | $16,532.25 |
| 21,000 | $1.08750 | $22,837.50 |

