M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

GMK212B7224KGHT

DigiKey Part Number
587-3363-2-ND - Tape & Reel (TR)
587-3363-1-ND - Cut Tape (CT)
587-3363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK212B7224KGHT
Description
CAP CER 0.22UF 35V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK212B7224KGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,734
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.76400$7.64
50$0.53860$26.93
100$0.47050$47.05
500$0.35520$177.60
1,000$0.31982$319.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26612$798.36
6,000$0.24602$1,476.12
9,000$0.22740$2,046.60
15,000$0.21305$3,195.75
21,000$0.21221$4,456.41
30,000$0.19857$5,957.10
36,000$0.19819$7,134.84
72,000$0.19688$14,175.36
75,000$0.19681$14,760.75
Manufacturers Standard Package