

GMK212B7105KGHT | |
|---|---|
DigiKey Part Number | 587-3362-2-ND - Tape & Reel (TR) 587-3362-1-ND - Cut Tape (CT) 587-3362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK212B7105KGHT |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | GMK212B7105KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.88200 | $8.82 |
| 50 | $0.62420 | $31.21 |
| 100 | $0.54730 | $54.73 |
| 500 | $0.41630 | $208.15 |
| 1,000 | $0.37610 | $376.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30811 | $924.33 |
| 6,000 | $0.27920 | $1,675.20 |
| 9,000 | $0.25198 | $2,267.82 |
| 15,000 | $0.24612 | $3,691.80 |
| 21,000 | $0.24518 | $5,148.78 |
| 30,000 | $0.24001 | $7,200.30 |
| 36,000 | $0.23957 | $8,624.52 |
| 72,000 | $0.23805 | $17,139.60 |
| 75,000 | $0.23797 | $17,847.75 |

