

-1,45mm.jpg)
GMK212B7105KG-T | |
|---|---|
DigiKey Part Number | 587-1438-2-ND - Tape & Reel (TR) 587-1438-1-ND - Cut Tape (CT) 587-1438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK212B7105KG-T |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK212B7105KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.81700 | $8.17 |
| 50 | $0.57680 | $28.84 |
| 100 | $0.50320 | $50.32 |
| 500 | $0.38166 | $190.83 |
| 1,000 | $0.34416 | $344.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26476 | $794.28 |
| 6,000 | $0.25338 | $1,520.28 |
| 9,000 | $0.23482 | $2,113.38 |
| 15,000 | $0.23332 | $3,499.80 |
| 21,000 | $0.23241 | $4,880.61 |
| 30,000 | $0.23153 | $6,945.90 |
| 36,000 | $0.23110 | $8,319.60 |
| 72,000 | $0.22258 | $16,025.76 |
| 75,000 | $0.22198 | $16,648.50 |

