D5DA793M0K2K2-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSDCSR8N773MK3NC-AZ

DigiKey Part Number
587-FSDCSR8N773MK3NC-AZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSDCSR8N773MK3NC-AZ
Description
LTE BAND28A, SAW FILTER, 1.8X1.4
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Duplexer 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Duplexer
Frequency Bands (Low / High)
-
Low Band Attenuation (min / max dB)
- / 57.00dB
High Band Attenuation (min / max dB)
- / 57.00dB
Return Loss (Low Band / High Band)
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.16573$24,497.19
Manufacturers Standard Package