0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBTH1608HE101-T

DigiKey Part Number
587-6593-2-ND - Tape & Reel (TR)
587-6593-1-ND - Cut Tape (CT)
587-6593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBTH1608HE101-T
Description
FERRITE BEAD 100 OHM 0603 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.9A 35mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
1.9A
DC Resistance (DCR) (Max)
35mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
In-Stock: 5,859
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.89700$18.97
25$1.64240$41.06
50$1.46980$73.49
100$1.30880$130.88
250$1.11472$278.68
500$0.98072$490.36
1,000$0.85624$856.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.70102$2,804.08
Manufacturers Standard Package