250805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250805(2012)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2508051017Y0

DigiKey Part Number
1934-1435-2-ND - Tape & Reel (TR)
1934-1435-1-ND - Cut Tape (CT)
1934-1435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2508051017Y0
Description
FERRITE BEAD 100 OHM 0805 2LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
2508051017Y0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57,249
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.50200$5.02
25$0.43800$10.95
50$0.39340$19.67
100$0.35230$35.23
250$0.30392$75.98
500$0.27034$135.17
1,000$0.23947$239.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16386$655.44
8,000$0.14921$1,193.68
Manufacturers Standard Package