
FBMJ1608HM230NTR | |
|---|---|
DigiKey Part Number | 587-3252-2-ND - Tape & Reel (TR) 587-3252-1-ND - Cut Tape (CT) 587-3252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ1608HM230NTR |
Description | FERRITE BEAD 23 OHM 0603 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ1608HM230NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 23 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.62800 | $6.28 |
| 25 | $0.54840 | $13.71 |
| 50 | $0.49120 | $24.56 |
| 100 | $0.43970 | $43.97 |
| 250 | $0.37856 | $94.64 |
| 500 | $0.33630 | $168.15 |
| 1,000 | $0.29713 | $297.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22720 | $908.80 |
| 8,000 | $0.19581 | $1,566.48 |
| 12,000 | $0.19376 | $2,325.12 |

