
FBMH1608HM331-TV | |
|---|---|
DigiKey Part Number | 587-3823-2-ND - Tape & Reel (TR) 587-3823-1-ND - Cut Tape (CT) 587-3823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HM331-TV |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH1608HM331-TV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.06100 | $10.61 |
| 25 | $0.91720 | $22.93 |
| 50 | $0.82240 | $41.12 |
| 100 | $0.73510 | $73.51 |
| 250 | $0.63016 | $157.54 |
| 500 | $0.55756 | $278.78 |
| 1,000 | $0.49016 | $490.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35490 | $1,419.60 |


