
FBMH1608HM331-T | |
|---|---|
DigiKey Part Number | 587-1742-2-ND - Tape & Reel (TR) 587-1742-1-ND - Cut Tape (CT) 587-1742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HM331-T |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH1608HM331-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.96300 | $9.63 |
| 25 | $0.83560 | $20.89 |
| 50 | $0.74740 | $37.37 |
| 100 | $0.66900 | $66.90 |
| 250 | $0.57336 | $143.34 |
| 500 | $0.50762 | $253.81 |
| 1,000 | $0.44676 | $446.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33762 | $1,350.48 |
| 8,000 | $0.31716 | $2,537.28 |



