FBA04VA600AB-00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 78,461
Unit Price: $3.29000
Datasheet
FBA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBA04VA600AB-00

DigiKey Part Number
587-5847-1-ND - Cut Tape (CT)
587-5847-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FBA04VA600AB-00
Description
FERRITE BEAD 60 OHM AXIAL 1LN
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Ferrite Bead Axial 7A 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
7A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-25°C ~ 85°C
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.138" Dia x 0.236" L (3.50mm x 6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes