
F6BG1G582R6TT-J | |
|---|---|
DigiKey Part Number | 587-5644-2-ND - Tape & Reel (TR) 587-5644-1-ND - Cut Tape (CT) 587-5644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F6BG1G582R6TT-J |
Description | FILTER SAW 1.582GHZ 5-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.582GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.7dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.582GHz | |
Bandwidth | - | |
Insertion Loss | 1.7dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.017" (0.44mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $3.28000 | $32.80 |
| 25 | $3.02200 | $75.55 |
| 50 | $2.84240 | $142.12 |
| 100 | $2.67270 | $267.27 |
| 250 | $2.46452 | $616.13 |
| 500 | $2.31800 | $1,159.00 |
| 1,000 | $2.18044 | $2,180.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.89178 | $9,458.90 |


