Upgrade
Parametric Equivalent



EWK107BJ224MV-T | |
|---|---|
DigiKey Part Number | 587-5151-2-ND - Tape & Reel (TR) 587-5151-1-ND - Cut Tape (CT) 587-5151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EWK107BJ224MV-T |
Description | CAP CER 0.22UF 16V X5R 0306 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EWK107BJ224MV-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.93800 | $9.38 |
| 50 | $0.66740 | $33.37 |
| 100 | $0.58410 | $58.41 |
| 500 | $0.44660 | $223.30 |
| 1,000 | $0.40401 | $404.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34044 | $1,361.76 |



