


EWK105BJ224MPHF | |
---|---|
DigiKey Part Number | 587-5142-2-ND - Tape & Reel (TR) 587-5142-1-ND - Cut Tape (CT) 587-5142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EWK105BJ224MPHF |
Description | CAP CER 0.22UF 16V X5R 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EWK105BJ224MPHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.81300 | $8.13 |
50 | $0.57480 | $28.74 |
100 | $0.50170 | $50.17 |
500 | $0.38608 | $193.04 |
1,000 | $0.34265 | $342.65 |
2,500 | $0.30325 | $758.12 |
5,000 | $0.27950 | $1,397.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.26000 | $2,600.00 |
20,000 | $0.23373 | $4,674.60 |
30,000 | $0.23272 | $6,981.60 |
50,000 | $0.22700 | $11,350.00 |
70,000 | $0.22179 | $15,525.30 |
100,000 | $0.21678 | $21,678.00 |
120,000 | $0.21441 | $25,729.20 |
240,000 | $0.20642 | $49,540.80 |
250,000 | $0.20599 | $51,497.50 |