0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0204 (0510 Metric)

EWK105BJ224MPHF

DigiKey Part Number
587-5142-2-ND - Tape & Reel (TR)
587-5142-1-ND - Cut Tape (CT)
587-5142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EWK105BJ224MPHF
Description
CAP CER 0.22UF 16V X5R 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X5R 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EWK105BJ224MPHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (Reverse Geometry)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.81300$8.13
50$0.57480$28.74
100$0.50170$50.17
500$0.38608$193.04
1,000$0.34265$342.65
2,500$0.30325$758.12
5,000$0.27950$1,397.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26000$2,600.00
20,000$0.23373$4,674.60
30,000$0.23272$6,981.60
50,000$0.22700$11,350.00
70,000$0.22179$15,525.30
100,000$0.21678$21,678.00
120,000$0.21441$25,729.20
Manufacturers Standard Package