1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

EMK325BJ226MD-T

DigiKey Part Number
587-2412-2-ND - Tape & Reel (TR)
587-2412-1-ND - Cut Tape (CT)
587-2412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK325BJ226MD-T
Description
CAP CER 22UF 16V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK325BJ226MD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100,201
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.77000$6.77
10$3.59000$35.90
50$2.92560$146.28
100$2.77630$277.63
500$2.49912$1,249.56
1,000$2.34084$2,340.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.93153$3,863.06
4,000$1.84341$7,373.64
6,000$1.83467$11,008.02
10,000$1.82688$18,268.80
14,000$1.81982$25,477.48
20,000$1.81494$36,298.80
Manufacturers Standard Package