


EMK325B7226KMHT | |
|---|---|
DigiKey Part Number | 587-3335-2-ND - Tape & Reel (TR) 587-3335-1-ND - Cut Tape (CT) 587-3335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325B7226KMHT |
Description | CAP CER 22UF 16V X7R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325B7226KMHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $4.54400 | $45.44 |
| 50 | $3.54740 | $177.37 |
| 100 | $3.22830 | $322.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.03652 | $1,018.26 |
| 1,000 | $1.98211 | $1,982.11 |
| 1,500 | $1.97175 | $2,957.62 |
| 2,500 | $1.95996 | $4,899.90 |
| 3,500 | $1.95289 | $6,835.11 |
| 5,000 | $1.94595 | $9,729.75 |
| 6,000 | $1.94259 | $11,655.54 |
| 12,000 | $1.93101 | $23,172.12 |

