

EMK325B7106MNHTR | |
---|---|
DigiKey Part Number | 587-4884-2-ND - Tape & Reel (TR) 587-4884-1-ND - Cut Tape (CT) 587-4884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325B7106MNHTR |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325B7106MNHTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.44700 | $24.47 |
50 | $1.83260 | $91.63 |
100 | $1.64300 | $164.30 |
500 | $1.32328 | $661.64 |
1,000 | $1.22467 | $1,224.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.14355 | $2,287.10 |
4,000 | $1.07675 | $4,307.00 |
6,000 | $1.04332 | $6,259.92 |
10,000 | $1.00626 | $10,062.60 |
14,000 | $0.98459 | $13,784.26 |
20,000 | $0.96376 | $19,275.20 |
24,000 | $0.95388 | $22,893.12 |
48,000 | $0.92063 | $44,190.24 |
50,000 | $0.91886 | $45,943.00 |