1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)

EMK325B7106MNHTR

DigiKey Part Number
587-4884-2-ND - Tape & Reel (TR)
587-4884-1-ND - Cut Tape (CT)
587-4884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK325B7106MNHTR
Description
CAP CER 10UF 16V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK325B7106MNHTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.44700$24.47
50$1.83260$91.63
100$1.64300$164.30
500$1.32328$661.64
1,000$1.22467$1,224.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.14355$2,287.10
4,000$1.07675$4,307.00
6,000$1.04332$6,259.92
10,000$1.00626$10,062.60
14,000$0.98459$13,784.26
20,000$0.96376$19,275.20
24,000$0.95388$22,893.12
48,000$0.92063$44,190.24
50,000$0.91886$45,943.00
Manufacturers Standard Package