



EMK316B7106KL-TD | |
|---|---|
DigiKey Part Number | 587-2395-2-ND - Tape & Reel (TR) 587-2395-1-ND - Cut Tape (CT) 587-2395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316B7106KL-TD |
Description | CAP CER 10UF 16V X7R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | EMK316B7106KL-TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.65600 | $16.56 |
| 50 | $1.21560 | $60.78 |
| 100 | $1.08100 | $108.10 |
| 500 | $0.87688 | $438.44 |
| 1,000 | $0.78199 | $781.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.60410 | $1,208.20 |
| 4,000 | $0.58978 | $2,359.12 |
| 6,000 | $0.56122 | $3,367.32 |
| 10,000 | $0.53248 | $5,324.80 |
| 14,000 | $0.52636 | $7,369.04 |
| 20,000 | $0.52451 | $10,490.20 |
| 24,000 | $0.51941 | $12,465.84 |
| 48,000 | $0.51635 | $24,784.80 |
| 50,000 | $0.51619 | $25,809.50 |

