

-1,45mm.jpg)
EMK212BJ475KG-T | |
|---|---|
DigiKey Part Number | 587-1294-2-ND - Tape & Reel (TR) 587-1294-1-ND - Cut Tape (CT) 587-1294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BJ475KG-T |
Description | CAP CER 4.7UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | EMK212BJ475KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.14400 | $11.44 |
| 50 | $0.82020 | $41.01 |
| 100 | $0.72300 | $72.30 |
| 500 | $0.55778 | $278.89 |
| 1,000 | $0.42822 | $428.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42054 | $1,261.62 |
| 6,000 | $0.39083 | $2,344.98 |
| 9,000 | $0.33760 | $3,038.40 |
| 15,000 | $0.33133 | $4,969.95 |
| 21,000 | $0.33014 | $6,932.94 |
| 30,000 | $0.32474 | $9,742.20 |

