


EMK212BB7475MD-T | |
|---|---|
DigiKey Part Number | 587-4878-2-ND - Tape & Reel (TR) 587-4878-1-ND - Cut Tape (CT) 587-4878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BB7475MD-T |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212BB7475MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.56600 | $15.66 |
| 50 | $1.14540 | $57.27 |
| 100 | $1.01570 | $101.57 |
| 500 | $0.79904 | $399.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.60948 | $2,437.92 |

