


EMK212BB7475KD-T | |
|---|---|
DigiKey Part Number | 587-4877-2-ND - Tape & Reel (TR) 587-4877-1-ND - Cut Tape (CT) 587-4877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BB7475KD-T |
Description | CAP CER 4.7UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212BB7475KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212BB7475MD-T | Taiyo Yuden | 0 | 587-4878-1-ND | $0.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.54600 | $15.46 |
| 50 | $1.12480 | $56.24 |
| 100 | $0.99560 | $99.56 |
| 500 | $0.78006 | $390.03 |
| 1,000 | $0.71346 | $713.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.61367 | $2,454.68 |
| 8,000 | $0.57663 | $4,613.04 |
| 12,000 | $0.55808 | $6,696.96 |
| 20,000 | $0.53751 | $10,750.20 |
| 28,000 | $0.52549 | $14,713.72 |
| 40,000 | $0.51393 | $20,557.20 |

